
0561349000 | |
|---|---|
DigiKey Part Number | WM3454TR-ND - Tape & Reel (TR) WM3454CT-ND - Cut Tape (CT) 900-0561349000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0561349000 |
Description | CONN SOCKET 22-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0561349000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,05080 € | 1,27 € |
| 50 | 0,04820 € | 2,41 € |
| 100 | 0,04580 € | 4,58 € |
| 250 | 0,04292 € | 10,73 € |
| 500 | 0,04086 € | 20,43 € |
| 1.000 | 0,03892 € | 38,92 € |
| 2.500 | 0,03647 € | 91,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,03764 € | 338,76 € |
| 18.000 | 0,03584 € | 645,12 € |
| 27.000 | 0,03483 € | 940,41 € |
| 45.000 | 0,03360 € | 1.512,00 € |
| 63.000 | 0,03281 € | 2.067,03 € |
| 90.000 | 0,03199 € | 2.879,10 € |
| 225.000 | 0,02999 € | 6.747,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |






















