
0559351230 | |
|---|---|
DigiKey Part Number | WM23390-ND |
Manufacturer | |
Manufacturer Product Number | 0559351230 |
Description | CONN HEADER R/A 12POS 2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0559351230 Models |
Category | Mounting Type |
Mfr | Termination Kinked Pin, Solder |
Series | Fastening Type Latch Holder |
Packaging Tray | Contact Length - Mating 0.144" (3.66mm) |
Part Status Active | Contact Length - Post 0.126" (3.20mm) |
Connector Type | Insulation Height 0.264" (6.70mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Insulation Color Natural |
Style | Applications General Purpose, Industrial, Medical |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,95100 € | 9,51 € |
| 300 | 0,74790 € | 224,37 € |
| 600 | 0,71217 € | 427,30 € |
| 1.200 | 0,67817 € | 813,80 € |
| 5.100 | 0,61237 € | 3.123,09 € |
| 10.200 | 0,58317 € | 5.948,33 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |


