
0559351110 | |
|---|---|
DigiKey Part Number | 900-0559351110-ND |
Manufacturer | |
Manufacturer Product Number | 0559351110 |
Description | 2.0 WTB PLG HSG ASSY RA W/BOSS 1 |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 11 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0559351110 Models |
Category | Contact Length - Mating 0.144" (3.66mm) |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Insulation Height 0.264" (6.70mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250V |
Termination Solder | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,38833 € | 116,50 € |
| Unit Price without VAT: | 0,38833 € |
|---|---|
| Unit Price with VAT: | 0,46211 € |

