
0559350730 | |
|---|---|
DigiKey Part Number | 0559350730-ND |
Manufacturer | |
Manufacturer Product Number | 0559350730 |
Description | CONN HEADER R/A 7POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 7 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0559350730 Models |
Category | Mounting Type |
Mfr | Termination Kinked Pin, Solder |
Series | Fastening Type Latch Holder |
Packaging Tray | Contact Length - Mating 0.144" (3.66mm) |
Part Status Active | Contact Length - Post 0.126" (3.20mm) |
Connector Type | Insulation Height 0.264" (6.70mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Insulation Color Natural |
Style | Applications General Purpose, Industrial, Medical |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.200 | 0,32539 € | 2.342,81 € |
| Unit Price without VAT: | 0,32539 € |
|---|---|
| Unit Price with VAT: | 0,38721 € |


