
0559321310 | |
|---|---|
DigiKey Part Number | 0559321310-ND |
Manufacturer | |
Manufacturer Product Number | 0559321310 |
Description | CONN HEADER VERT 13POS 2MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 13 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0559321310 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.144" (3.66mm) |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Tray | Overall Contact Length 0.360" (9.15mm) |
Part Status Active | Insulation Height 0.384" (9.75mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Features Board Guide |
Number of Positions Loaded All | Insulation Color Natural |
Style | Mated Stacking Heights 13.2mm |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Medical |
Mounting Type | Base Product Number |
Termination Kinked Pin, Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.600 | 0,58411 € | 5.607,46 € |
| Unit Price without VAT: | 0,58411 € |
|---|---|
| Unit Price with VAT: | 0,69509 € |


