0559172214 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 382
Unit Price: 1,14000 €
Datasheet
Image for 0559172214 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0559172214

DigiKey Part Number
900-0559172214-ND
Manufacturer
Manufacturer Product Number
0559172214
Description
2.0 WTB DUAL CONN DIPPLGHSGASSY2
Customer Reference
Detailed Description
Connector Header position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
-
Contact Type
-
Pitch - Mating
-
Number of Positions
-
Number of Rows
-
Row Spacing - Mating
-
Number of Positions Loaded
-
Style
-
Shrouding
-
Mounting Type
-
Termination
-
Fastening Type
-
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
-
Contact Shape
-
Contact Finish - Mating
-
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
-
Insulation Material
-
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
-
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes