




0559090974 | |
|---|---|
DigiKey Part Number | WM8775TR-ND - Tape & Reel (TR) WM8775CT-ND - Cut Tape (CT) WM8775DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0559090974 |
Description | CONN PLUG 90POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 90 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0559090974 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 1.5mm |
Number of Positions 90 | Height Above Board 0.045" (1.14mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 € | 5,01 € |
| 10 | 4,25000 € | 42,50 € |
| 25 | 3,98360 € | 99,59 € |
| 50 | 3,79320 € | 189,66 € |
| 100 | 3,61220 € | 361,22 € |
| 250 | 3,41572 € | 853,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,21094 € | 8.027,35 € |
| Unit Price without VAT: | 5,01000 € |
|---|---|
| Unit Price with VAT: | 5,96190 € |



