




0559090474 | |
|---|---|
DigiKey Part Number | WM8779TR-ND - Tape & Reel (TR) WM8779CT-ND - Cut Tape (CT) WM8779DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0559090474 |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0559090474 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 1.5mm |
Number of Positions 40 | Height Above Board 0.045" (1.14mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 2,15500 € | 21,55 € |
| 25 | 2,02040 € | 50,51 € |
| 50 | 1,92380 € | 96,19 € |
| 100 | 1,83190 € | 183,19 € |
| 250 | 1,71712 € | 429,28 € |
| 500 | 1,63520 € | 817,60 € |
| 1.000 | 1,62543 € | 1.625,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,05728 € | 514,32 € |
| 500 | 1,95910 € | 979,55 € |
| 750 | 1,90387 € | 1.427,90 € |
| 1.250 | 1,83652 € | 2.295,65 € |
| 1.750 | 1,79346 € | 3.138,56 € |
| 2.500 | 1,74894 € | 4.372,35 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |





