



0559090374 | |
|---|---|
DigiKey Part Number | WM3451TR-ND - Tape & Reel (TR) WM3451CT-ND - Cut Tape (CT) WM3451DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0559090374 |
Description | CONN PLUG 30POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0559090374 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,27800 € | 22,78 € |
| 25 | 2,13480 € | 53,37 € |
| 50 | 2,03300 € | 101,65 € |
| 100 | 1,93570 € | 193,57 € |
| 250 | 1,81452 € | 453,63 € |
| 500 | 1,72792 € | 863,96 € |
| 1.000 | 1,72450 € | 1.724,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,80472 € | 4.511,80 € |
| 5.000 | 1,71869 € | 8.593,45 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |






