20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
0559090274
0559090274

0559090274

DigiKey Part Number
WM3450TR-ND - Tape & Reel (TR)
WM3450CT-ND - Cut Tape (CT)
WM3450DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0559090274
Description
CONN PLUG 20POS SMD GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0559090274 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
1.5mm
Number of Positions
20
Height Above Board
0.045" (1.14mm)
Pitch
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.810
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,53000 €1,53 €
101,30000 €13,00 €
251,21840 €30,46 €
501,15980 €57,99 €
1001,10450 €110,45 €
2501,03524 €258,81 €
5000,98578 €492,89 €
1.0000,93874 €938,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,02955 €2.573,88 €
5.0000,98045 €4.902,25 €
7.5000,95283 €7.146,22 €
Manufacturers Standard Package
Unit Price without VAT:1,53000 €
Unit Price with VAT:1,82070 €