
0558900411 | |
|---|---|
DigiKey Part Number | 0558900411-ND |
Manufacturer | |
Manufacturer Product Number | 0558900411 |
Description | CONN RCPT HSG 4POS 4.80MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.189" (4.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0558900411 Models |
Category | Row Spacing 0.228" (5.80mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.189" (4.80mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 5,85643 € | 1.639,80 € |
| Unit Price without VAT: | 5,85643 € |
|---|---|
| Unit Price with VAT: | 6,96915 € |



