
Category | Row Spacing 0.228" (5.80mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Obsolete | Color Gray |
Connector Type | Features Assembly Kit |
Contact Type Male Pin | Insulation Material Polycarbonate (PC), Polyester |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.189" (4.80mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |

