
0558830290 | |
|---|---|
DigiKey Part Number | 0558830290-ND |
Manufacturer | |
Manufacturer Product Number | 0558830290 |
Description | CONN HEADER VERT 2POS 3.3MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0558830290 Models |
Category | Termination Kinked Pin, Solder |
Mfr | Fastening Type Latch Lock |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Tray | Insulation Height 0.561" (14.25mm) |
Part Status Discontinued at DigiKey | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Features Board Guide |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |

