
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Features Assembly Kit |
Contact Type Male Pin | Insulation Material Polyester |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) | Note Contacts Sold Separately |
Number of Rows 10 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 59,71100 € | 597,11 € |
| Unit Price without VAT: | 59,71100 € |
|---|---|
| Unit Price with VAT: | 71,05609 € |

