


0556500588 | |
|---|---|
DigiKey Part Number | 900-0556500588TR-ND - Tape & Reel (TR) 900-0556500588CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0556500588 |
Description | CONN PLUG 50POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0556500588 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 2mm |
Number of Positions 50 | Height Above Board 0.063" (1.60mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| 10 | 3,25400 € | 32,54 € |
| 25 | 3,05040 € | 76,26 € |
| 50 | 2,90460 € | 145,23 € |
| 100 | 2,76580 € | 276,58 € |
| 250 | 2,59268 € | 648,17 € |
| 500 | 2,55082 € | 1.275,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,24778 € | 5.619,45 € |
| Unit Price without VAT: | 3,83000 € |
|---|---|
| Unit Price with VAT: | 4,55770 € |


