



0556500588 | |
|---|---|
DigiKey Part Number | 900-0556500588TR-ND - Tape & Reel (TR) 900-0556500588CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0556500588 |
Description | CONN PLUG 50POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0556500588 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.063" (1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 3,30700 € | 33,07 € |
| 25 | 3,10000 € | 77,50 € |
| 50 | 2,95180 € | 147,59 € |
| 100 | 2,81070 € | 281,07 € |
| 250 | 2,63476 € | 658,69 € |
| 500 | 2,59224 € | 1.296,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,23994 € | 5.599,85 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,64100 € |


