Similar
Similar

0556045070 | |
|---|---|
DigiKey Part Number | 0556045070-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0556045070 |
Description | CONN PLUG 50POS SMD GOLD |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0556045070 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 1.5mm |
Number of Positions 50 | Height Above Board 0.045" (1.14mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0559090574 | Molex | 5.131 | WM3778CT-ND | 3,13000 € | Similar |
| DF40C-50DP-0.4V(51) | Hirose Electric Co Ltd | 36.735 | H11626CT-ND | 0,98000 € | Similar |



