
0555600507 | |
|---|---|
DigiKey Part Number | 900-0555600507-ND |
Manufacturer | |
Manufacturer Product Number | 0555600507 |
Description | CONN PLUG 50POS SMD GOLD |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0555600507 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 10.0µin (0.25µm) |
Part Status Obsolete | Mated Stacking Heights 1.5mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.045" (1.14mm) |
Number of Positions 50 | Base Product Number |
Pitch 0.020" (0.50mm) |


