



0555600247 | |
|---|---|
DigiKey Part Number | WM23977TR-ND - Tape & Reel (TR) WM23977CT-ND - Cut Tape (CT) 900-0555600247DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0555600247 |
Description | CONN PLUG 24POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0555600247 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 10.0µin (0.25µm) |
Part Status Active | Mated Stacking Heights 1.5mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.045" (1.14mm) |
Number of Positions 24 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,27700 € | 12,77 € |
| 25 | 1,19680 € | 29,92 € |
| 50 | 1,13980 € | 56,99 € |
| 100 | 1,08520 € | 108,52 € |
| 250 | 1,01728 € | 254,32 € |
| 500 | 0,96868 € | 484,34 € |
| 1.000 | 0,92245 € | 922,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,29092 € | 6.872,76 € |
| 6.000 | 2,18169 € | 13.090,14 € |
| 9.000 | 2,12023 € | 19.082,07 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |










