0555600228 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: 0,75577 €
Datasheet
22 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
555600228
555600228

0555600228

DigiKey Part Number
WM3912TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0555600228
Description
CONN PLUG 22POS SMD GOLD
Customer Reference
Detailed Description
22 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0555600228 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
22
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
1.5mm
Height Above Board
0.046" (1.16mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10.244 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

10.244In Stock
Ships from WEC