Similar


0554601072 | |
|---|---|
DigiKey Part Number | WM8308TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0554601072 |
Description | CONN HEADER SMD 10POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0554601072 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Detent Lock |
Packaging Tape & Reel (TR) | Insulation Height 0.276" (7.00mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Features Solder Retention |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1775470-0 | TE Connectivity AMP Connectors | 2.444 | A100060CT-ND | 1,16000 € | Similar |


