
0554542070 | |
|---|---|
DigiKey Part Number | 0554542070-ND |
Manufacturer | |
Manufacturer Product Number | 0554542070 |
Description | CONN HEADER R/A 20POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0554542070 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.110" (2.79mm) |
Packaging Tray | Contact Length - Post 0.118" (3.00mm) |
Part Status Obsolete | Insulation Height 0.177" (4.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Features Board Guide |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Natural |
Mounting Type | Base Product Number |

