
0554514070 | |
|---|---|
DigiKey Part Number | 0554514070-ND |
Manufacturer | |
Manufacturer Product Number | 0554514070 |
Description | CONN HEADER VERT 40POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0554514070 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.130" (3.30mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Tray | Overall Contact Length 0.343" (8.70mm) |
Part Status Obsolete | Insulation Height 0.386" (9.80mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon |
Row Spacing - Mating | Features Board Guide |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 9.8mm |
Mounting Type | Base Product Number |
Termination Solder |

