



0554512470 | |
|---|---|
DigiKey Part Number | WM9347-ND |
Manufacturer | |
Manufacturer Product Number | 0554512470 |
Description | CONN HEADER VERT 24POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0554512470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.130" (3.30mm) | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | 0.343" (8.70mm) | |
Insulation Height | 0.386" (9.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | 9.8mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |

