
0554500669 | |
|---|---|
DigiKey Part Number | 0554500669-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0554500669 |
Description | CONN HEADER SMD 6POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0554500669 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.110" (2.79mm) |
Packaging Tape & Reel (TR) | Insulation Height 0.266" (6.76mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Features Solder Retention |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |

