Connector Header Through Hole 6 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 6 position 0.049" (1.25mm)
0554470670
0554470670

0554470670

DigiKey Part Number
WM14659-ND
Manufacturer
Manufacturer Product Number
0554470670
Description
CONN HEADER VERT 6POS 1.25MM
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
0554470670 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Lock
Mfr
Contact Length - Mating
0.110" (2.79mm)
Series
Contact Length - Post
0.118" (3.00mm)
Packaging
Tray
Overall Contact Length
0.323" (8.20mm)
Part Status
Obsolete
Insulation Height
0.303" (7.70mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon
Number of Positions Loaded
All
Features
Board Guide
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Natural
Mounting Type
Mated Stacking Heights
8.4mm
Termination
Press-Fit, Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.