Direct

0554451019 | |
|---|---|
DigiKey Part Number | 0554451019-ND |
Manufacturer | |
Manufacturer Product Number | 0554451019 |
Description | CONN SERIAL I/O RCPT 10P SLD RA |
Customer Reference | |
Detailed Description | 10 Position Serial I/O Receptacle Connector Solder Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0554451019 Models |
Category | Number of Positions 10 |
Manufacturer Molex | Mounting Type Through Hole, Right Angle, Vertical |
Series | Termination Solder |
Packaging Tray | Features Board Lock |
Part Status Obsolete | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 11.8µin (0.30µm) |
Connector Type Serial I/O | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0554451029 | Molex | 1.857 | WM26632-ND | 5,71000 € | Direct |



