Similar


0553950619 | |
|---|---|
DigiKey Part Number | WM6541-ND |
Manufacturer | |
Manufacturer Product Number | 0553950619 |
Description | CONN RCP IEEE1394 FIREWIR SMD RA |
Customer Reference | |
Detailed Description | Firewire (IEEE 1394) Receptacle Connector 6 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0553950619 Models |
Category | Termination Solder |
Manufacturer Molex | Features Board Guide |
Series | Operating Temperature -25°C ~ 85°C |
Packaging Tray | Number of Ports 1 |
Part Status Obsolete | Current Rating (Amps) 0.5A, 1.5A |
Connector Type Firewire (IEEE 1394) | Voltage - Rated 40V |
Number of Contacts 6 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle; Through Hole | Shell/Shielding Material Phosphor Bronze |
Mounting Feature Flange, Horizontal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0534620629 | Molex | 1.973 | WM17302-ND | 7,17000 € | Similar |


