
0553944070 | |
|---|---|
DigiKey Part Number | 0553944070-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0553944070 |
Description | CONN PLUG 40POS R/A SMD GOLD |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0553944070 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount, Right Angle |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.124" (3.15mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.016" (0.40mm) |



