
0553940978 | |
|---|---|
DigiKey Part Number | 0553940978-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0553940978 |
Description | CONN PLUG 90POS R/A SMD GOLD |
Customer Reference | |
Detailed Description | 90 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0553940978 Models |
Category | Pitch 0.016" (0.40mm) |
Manufacturer Molex | Number of Rows 2 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Features Board Guide, Solder Retention |
Part Status Obsolete | Contact Finish Gold |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.124" (3.15mm) |
Number of Positions 90 | Base Product Number |

