Similar




0553650011 | |
|---|---|
DigiKey Part Number | WM18949-ND |
Manufacturer | |
Manufacturer Product Number | 0553650011 |
Description | CONN COMPACT FLASH CARD SNAP-IN |
Customer Reference | |
Detailed Description | Position Card Connector CompactFlash® - Type I, II Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 0553650011 Models |
Category | Connector Type Ejector |
Manufacturer Molex | Insertion, Removal Method Push In, Push Out |
Series | Ejector Side Right |
Packaging Tray | Mounting Type Snap-In |
Part Status Obsolete | Mounting Feature Normal, Standard - Top |
Card Type CompactFlash® - Type I, II | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JC26C2-DSR16E | JAE Electronics | 0 | 670-1948-ND | 8,02186 € | Similar |


