



0553640011 | |
|---|---|
DigiKey Part Number | WM18768-ND |
Manufacturer | |
Manufacturer Product Number | 0553640011 |
Description | CONN COMPACT FLASH CARD SNAP-IN |
Customer Reference | |
Detailed Description | Position Card Connector CompactFlash® - Type I, II Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 0553640011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Card Type | CompactFlash® - Type I, II | |
Number of Positions | - | |
Connector Type | Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | Left | |
Mounting Type | Snap-In | |
Features | - | |
Height Above Board | - | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |

