0552890608 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 8,03089 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 9,56000 €
Datasheet
60 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0552890608

DigiKey Part Number
0552890608-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0552890608
Description
CONN HDR 60POS R/A SMD GOLD
Customer Reference
Detailed Description
60 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
0552890608 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.020" (0.50mm)
Manufacturer
Molex
Number of Rows
2
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Features
Solder Retention
Part Status
Obsolete
Contact Finish
Gold
Connector Type
Header, Outer Shroud Contacts
Height Above Board
0.185" (4.70mm)
Number of Positions
60
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BTH-030-01-F-D-RA-WTSamtec Inc.0BTH-030-01-F-D-RA-WT-ND8,03089 €Similar
BTH-030-01-L-D-RA-WTSamtec Inc.0BTH-030-01-L-D-RA-WT-ND9,56000 €Similar
Obsolete
Marketplace Stock: 39.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

39.000In Stock
Ships from WEC