
0552460011 | |
|---|---|
DigiKey Part Number | 900-0552460011-ND |
Manufacturer | |
Manufacturer Product Number | 0552460011 |
Description | CONN COMPACT FLASH CARD SNAP-IN |
Customer Reference | |
Detailed Description | Position Card Connector CompactFlash® - Type I, II Snap-In |
Category | Insertion, Removal Method Push In, Push Out |
Manufacturer Molex | Ejector Side Left |
Series | Mounting Type Snap-In |
Packaging Tray | Features Foldable Ejector |
Part Status Obsolete | Mounting Feature Normal, Standard - Top |
Card Type CompactFlash® - Type I, II | Base Product Number |
Connector Type Ejector |

