




0550910674 | |
|---|---|
DigiKey Part Number | WM3896TR-ND - Tape & Reel (TR) WM3896CT-ND - Cut Tape (CT) WM3896DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0550910674 |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0550910674 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 6mm, 12mm |
Number of Positions 60 | Height Above Board 0.197" (5.00mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F20-20006045R | Harwin Inc. | 409 | 952-F20-20006045RCT-ND | 3,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 3,35000 € | 33,50 € |
| 25 | 3,14040 € | 78,51 € |
| 50 | 2,99020 € | 149,51 € |
| 100 | 2,84730 € | 284,73 € |
| 250 | 2,66904 € | 667,26 € |
| 500 | 2,63314 € | 1.316,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,79839 € | 3.798,39 € |
| 2.000 | 3,61728 € | 7.234,56 € |
| 3.000 | 3,51539 € | 10.546,17 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |



