
0549320000 | |
|---|---|
DigiKey Part Number | 0549320000-ND |
Manufacturer | |
Manufacturer Product Number | 0549320000 |
Description | CONN TERM BLK LOCK LATCH WHITE |
Customer Reference | |
Detailed Description | Connector Locking Latch For MTC Series |
Datasheet | Datasheet |
EDA/CAD Models | 0549320000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Locking Latch | |
Number of Positions | - | |
For Use With/Related Products | MTC Series | |
Color | White | |
Base Product Number |

