
0549280370 | |
|---|---|
DigiKey Part Number | 0549280370-ND |
Manufacturer | |
Manufacturer Product Number | 0549280370 |
Description | TERM BLOCK PLUG 3POS 7.50MM |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.295" (7.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0549280370 Models |
Category | Current - UL 16 A |
Manufacturer Molex | Voltage - UL 400 V |
Series | Wire Gauge or Range - AWG 14-26 AWG |
Packaging Bulk | Color Ivory |
Part Status Obsolete | Operating Temperature -30°C ~ 85°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 3 | Features Retention Latches (Non-Wire Side) |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Wire Strip Length 8-9mm |
Pitch 0.295" (7.50mm) | Contact Material Copper Alloy |
Plug Wire Entry 180° | Housing Material Polybutylene Terephthalate (PBT) |
Termination Style Screwless - Spring Cage, Tension Clamp | Insulation Height 0.563" (14.30mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |

