0548190511 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 8.835
Unit Price: 1,73000 €
Datasheet
USB - mini B USB 2.0 OTG Receptacle Connector 5 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0548190511

DigiKey Part Number
900-0548190511-ND
Manufacturer
Manufacturer Product Number
0548190511
Description
CONN RCPT USB2.0 MINI B 5P R/A
Customer Reference
Detailed Description
USB - mini B USB 2.0 OTG Receptacle Connector 5 Position Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
USB - mini B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0 OTG
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
0°C ~ 50°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30V
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes