0548093398 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 9.980
Unit Price: 2,22000 €
Datasheet
33 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0548093398

DigiKey Part Number
900-0548093398-ND
Manufacturer
Manufacturer Product Number
0548093398
Description
CONN FPC BOTTOM 33POS 0.3MM R/A
Customer Reference
Detailed Description
33 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Flip Lock
Manufacturer
Molex
Cable End Type
Tapered
Series
Contact Material
Phosphor Bronze
Packaging
Bulk
Contact Finish
Tin Bismuth
Part Status
Obsolete
Housing Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FPC
Actuator Material
Polyamide (PA46), Nylon 4/6
Mounting Type
Surface Mount, Right Angle
Features
Solder Retention, Zero Insertion Force (ZIF)
Connector/Contact Type
Contacts, Bottom
Voltage Rating
50V
Number of Positions
33
Operating Temperature
-20°C ~ 85°C
Pitch
0.012" (0.30mm)
Material Flammability Rating
UL94 V-0
Termination
Solder
Current Rating (Amps)
0.3A
FFC, FCB Thickness
0.20mm
Mating Cycles
20
Height Above Board
0.051" (1.30mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FH35C-33S-0.3SHW(50)Hirose Electric Co Ltd9.98026-FH35C-33S-0.3SHW(50)CT-ND2,22000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes