Similar
Similar

Category | Locking Feature Flip Lock |
Manufacturer Molex | Cable End Type Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Bulk | Contact Finish Tin Bismuth |
Part Status Obsolete | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FPC | Actuator Material Polyamide (PA46), Nylon 4/6 |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 21 | Operating Temperature -20°C ~ 85°C |
Pitch 0.012" (0.30mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.3A |
FFC, FCB Thickness 0.20mm | Mating Cycles 20 |
Height Above Board 0.051" (1.30mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH23-21S-0.3SHW(05) | Hirose Electric Co Ltd | 0 | HFQ221CT-ND | 1,29000 € | Similar |
| FH72-21S-0.3SHW | Hirose Electric Co Ltd | 0 | 26-FH72-21S-0.3SHWCT-ND | 1,23000 € | Similar |



