
0547290166 | |
|---|---|
DigiKey Part Number | 900-0547290166-ND |
Manufacturer | |
Manufacturer Product Number | 0547290166 |
Description | 0.5 BTB REC HSG ASSY 16CKT EMBST |
Customer Reference | |
Detailed Description | 16 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Molex | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 2mm |
Number of Positions 16 | Base Product Number |

