
0547220304 | |
|---|---|
DigiKey Part Number | WM3915TR-ND - Tape & Reel (TR) WM3915CT-ND - Cut Tape (CT) WM3915DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0547220304 |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0547220304 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 10.0µin (0.25µm) |
Part Status Active | Mated Stacking Heights 1.5mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.045" (1.14mm) |
Number of Positions 30 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,39800 € | 13,98 € |
| 25 | 1,31080 € | 32,77 € |
| 50 | 1,24780 € | 62,39 € |
| 100 | 1,18830 € | 118,83 € |
| 250 | 1,11384 € | 278,46 € |
| 500 | 1,06066 € | 530,33 € |
| 1.000 | 1,01168 € | 1.011,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,93838 € | 2.815,14 € |
| 6.000 | 0,89364 € | 5.361,84 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |


