Parametric Equivalent


0547220228 | |
|---|---|
DigiKey Part Number | WM6537TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0547220228 |
Description | CONN RCPT 22POS SMD GOLD |
Customer Reference | |
Detailed Description | 22 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0547220228 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 10.0µin (0.25µm) |
Part Status Obsolete | Mated Stacking Heights 1.5mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.045" (1.14mm) |
Number of Positions 22 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0547220224 | Molex | 18.850 | WM3447CT-ND | 1,61000 € | Parametric Equivalent |



