0546977001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 629
Unit Price: 10,49000 €
Datasheet
144 Position SODIMM DRAM, SDRAM Socket Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0546977001

DigiKey Part Number
900-0546977001-ND
Manufacturer
Manufacturer Product Number
0546977001
Description
CONN SKT SODIMM 144POS SMD
Customer Reference
Detailed Description
144 Position SODIMM DRAM, SDRAM Socket Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
SODIMM
Number of Positions
144
Memory Type
DRAM, SDRAM
Standards
-
Mounting Type
Surface Mount
Insertion Angle
25° Angle
Features
Board Guide, Latches
Mounting Feature
Normal, Standard - Top
Card Thickness
0.039" (1.00mm)
Height
0.196" (4.00mm)
Color
White
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes