


0546840604 | |
|---|---|
DigiKey Part Number | WM8796TR-ND - Tape & Reel (TR) WM8796CT-ND - Cut Tape (CT) WM8796DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0546840604 |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0546840604 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 4.00µin (0.100µm) |
Part Status Active | Mated Stacking Heights 3.5mm, 4mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.102" (2.60mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,48900 € | 24,89 € |
| 25 | 2,33200 € | 58,30 € |
| 50 | 2,22060 € | 111,03 € |
| 100 | 2,11460 € | 211,46 € |
| 250 | 1,98220 € | 495,55 € |
| 500 | 1,90174 € | 950,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,32288 € | 3.484,32 € |
| 3.000 | 2,21212 € | 6.636,36 € |
| 4.500 | 2,14982 € | 9.674,19 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |


