
0545961510 | |
|---|---|
DigiKey Part Number | 2266-545961510-23-ND |
Manufacturer | |
Manufacturer Product Number | 0545961510 |
Description | CONN RCPT 15POS IDC 26-28AWG TIN |
Customer Reference | |
Detailed Description | 15 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0545961510 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 15 | |
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26-28 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Color | Natural | |
Base Product Number |

