
0545961010 | |
|---|---|
DigiKey Part Number | WM9455-ND |
Manufacturer | |
Manufacturer Product Number | 0545961010 |
Description | CONN RCPT 10POS IDC 26-28AWG TIN |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0545961010 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete |
Part Status Obsolete | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Female Socket | Contact Finish Thickness 35.4µin (0.90µm) |
Number of Positions 10 | Color Natural |
Pitch 0.049" (1.25mm) | Base Product Number |



