0545502133 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 4.148
Unit Price: 1,77000 €
Datasheet
Image for 0545502133 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0545502133

DigiKey Part Number
0545502133-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0545502133
Description
CONN FFC FPC TOP 21POS 0.5MM R/A
Customer Reference
Detailed Description
21 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0545502133 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Straight, Tapered
Manufacturer
Molex
Contact Material
Phosphor Bronze
Series
Contact Finish
Tin Bismuth
Packaging
Tape & Reel (TR)
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Part Status
Obsolete
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Flat Flex Type
FFC, FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Top
Operating Temperature
-40°C ~ 85°C
Number of Positions
21
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Contact Finish Thickness
39.4µin (1.00µm)
FFC, FCB Thickness
0.30mm
Housing Color
White
Height Above Board
0.047" (1.20mm)
Actuator Color
Brown
Locking Feature
Slide Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FH62-21S-0.25SHW(10)Hirose Electric Co Ltd4.14826-FH62-21S-0.25SHW(10)CT-ND1,77000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes