MFR Recommended
Similar
Similar
Similar




0545502071 | |
|---|---|
DigiKey Part Number | WM6791TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0545502071 |
Description | CONN FFC FPC TOP 20POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0545502071 Models |
Category | Locking Feature Slide Lock |
Manufacturer Molex | Cable End Type Straight, Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Top | Voltage Rating 50V |
Number of Positions 20 | Operating Temperature -20°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.047" (1.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0545502072 | Molex | 4.894 | 900-0545502072CT-ND | 2,35000 € | MFR Recommended |
| 086212020340800A+ | KYOCERA AVX | 0 | 478-086212020340800A+-ND | 0,52892 € | Similar |
| 687120149022 | Würth Elektronik | 5.125 | 732-6002-1-ND | 1,41000 € | Similar |
| FH34SRJ-20S-0.5SH(50) | Hirose Electric Co Ltd | 0 | 26-FH34SRJ-20S-0.5SH(50)TR-ND | 0,35677 € | Similar |





