MFR Recommended

0545501834 | |
|---|---|
DigiKey Part Number | 900-0545501834TR-ND - Tape & Reel (TR) 900-0545501834CT-ND - Cut Tape (CT) 900-0545501834DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0545501834 |
Description | CONN FFC FPC TOP 18POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0545501834 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Tin Bismuth |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Obsolete | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 18 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 39.4µin (1.00µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.047" (1.20mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight, Tapered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0545501872 | Molex | 0 | 900-0545501872TR-ND | 1,43796 € | MFR Recommended |


